FET, MOSFET Arrays

Results: 6
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.onsemiSTMicroelectronicsTexas Instruments
Series
-NexFET™OptiMOS™STripFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Feature
-Logic Level Gate
Current - Continuous Drain (Id) @ 25°C
9A (Ta), 32A (Tc)13.1A (Ta), 47.6A (Tc)15A20A35A57A (Tc)
Rds On (Max) @ Id, Vgs
10.7mOhm @ 15A, 10V11mOhm @ 20A, 10V11mOhm @ 7.5A, 10V13.7mOhm @ 17A, 10V15mOhm @ 8A, 10V16.3mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA2.2V @ 20µA3V @ 250µA3.6V @ 250µA4V @ 250µA4V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
6.9nC @ 10V17nC @ 10V18nC @ 10V24.5nC @ 5V39nC @ 10V40.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
489pF @ 30V1035pF @ 30V1400pF @ 30V2615pF @ 30V2890pF @ 25V3470pF @ 25V
Power - Max
2.1W2.8W3.1W (Ta), 36W (Tc)50W62.5W68W
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Qualification
AEC-Q100AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-PowerTDFN8-PowerVDFN8-SOIC (0.154", 3.90mm Width)SOT-1205, 8-LFPAK56
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)8-SOICLFPAK56DPG-TDSON-8-10PowerDI5060-8PowerFlat™ (5x6)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LFPAK56D
BUK9K12-60EX
MOSFET 2N-CH 60V 35A LFPAK56D
Nexperia USA Inc.
17,345
In Stock
1 : ¥9.77000
Cut Tape (CT)
1,500 : ¥5.81769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
60V
35A
10.7mOhm @ 15A, 10V
2.1V @ 1mA
24.5nC @ 5V
3470pF @ 25V
68W
-55°C ~ 175°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-1205, 8-LFPAK56
LFPAK56D
8-SOIC
CSD88537ND
MOSFET 2N-CH 60V 15A 8SOIC
Texas Instruments
7,428
In Stock
1 : ¥10.34000
Cut Tape (CT)
2,500 : ¥4.26604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
15A
15mOhm @ 8A, 10V
3.6V @ 250µA
18nC @ 10V
1400pF @ 30V
2.1W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 PowerVDFN
STL50DN6F7
MOSFET 2N-CH 60V 57A POWERFLAT
STMicroelectronics
1,554
In Stock
1 : ¥13.22000
Cut Tape (CT)
3,000 : ¥5.48264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
57A (Tc)
11mOhm @ 7.5A, 10V
4V @ 250µA
17nC @ 10V
1035pF @ 30V
62.5W
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-PowerVDFN
PowerFlat™ (5x6)
DMPH4015SPSQ-13
DMTH6010LPD-13
MOSFET 2N-CH 60V 13.1A PWRDI50
Diodes Incorporated
7,310
In Stock
42,500
Factory
1 : ¥9.77000
Cut Tape (CT)
2,500 : ¥4.03597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
13.1A (Ta), 47.6A (Tc)
11mOhm @ 20A, 10V
3V @ 250µA
40.2nC @ 10V
2615pF @ 30V
2.8W
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-PowerTDFN
PowerDI5060-8
8 Power TDFN
NTMFD016N06CT1G
MOSFET 2N-CH 60V 9A/32A 8DFN
onsemi
1,440
In Stock
1 : ¥11.74000
Cut Tape (CT)
1,500 : ¥4.41687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
9A (Ta), 32A (Tc)
16.3mOhm @ 5A, 10V
4V @ 25µA
6.9nC @ 10V
489pF @ 30V
3.1W (Ta), 36W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-PowerTDFN
8-DFN (5x6) Dual Flag (SO8FL-Dual)
PG-TDSON-8-10
IPG20N06S4L14AATMA1
MOSFET 2N-CH 60V 20A 8TDSON
Infineon Technologies
29,987
In Stock
1 : ¥12.48000
Cut Tape (CT)
5,000 : ¥4.91436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
60V
20A
13.7mOhm @ 17A, 10V
2.2V @ 20µA
39nC @ 10V
2890pF @ 25V
50W
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
8-PowerVDFN
PG-TDSON-8-10
Showing
of 6

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.