STL50DN6F7 | |
---|---|
DigiKey Part Number | 497-16488-2-ND - Tape & Reel (TR) 497-16488-1-ND - Cut Tape (CT) 497-16488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL50DN6F7 |
Description | MOSFET 2N-CH 60V 57A POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 57A (Tc) 62.5W Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL50DN6F7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 57A (Tc) | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1035pF @ 30V | |
Power - Max | 62.5W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFlat™ (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.84500 | ¥108.45 |
100 | ¥8.43480 | ¥843.48 |
500 | ¥7.14960 | ¥3,574.80 |
1,000 | ¥5.82404 | ¥5,824.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.48264 | ¥16,447.92 |
6,000 | ¥5.22157 | ¥31,329.42 |
9,000 | ¥4.98058 | ¥44,825.22 |