DMTH6010LPDQ-13 | |
---|---|
DigiKey Part Number | DMTH6010LPDQ-13DITR-ND - Tape & Reel (TR) DMTH6010LPDQ-13DICT-ND - Cut Tape (CT) DMTH6010LPDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6010LPDQ-13 |
Description | MOSFET 2N-CH 60V 13.1A PWRDI50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 13.1A (Ta), 47.6A (Tc) 2.8W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 13.1A (Ta), 47.6A (Tc) | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2615pF @ 30V | |
Power - Max | 2.8W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.03200 | ¥100.32 |
100 | ¥7.80590 | ¥780.59 |
500 | ¥6.61644 | ¥3,308.22 |
1,000 | ¥5.38974 | ¥5,389.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.07379 | ¥12,684.48 |
5,000 | ¥4.83219 | ¥24,160.95 |
12,500 | ¥4.74116 | ¥59,264.50 |