FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥8,530.48000 Box | Box | Not For New Designs | Silicon Carbide (SiC) | 2 N-Channel (Half Bridge) | - | 1700V (1.7kV) | 325A (Tc) | 10mOhm @ 225A, 20V | 2.3V @ 15mA (Typ) | 1076nC @ 20V | 20000pF @ 1000V | 1760W | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock | 1 : ¥7,319.12000 Bulk | Bulk | Not For New Designs | Silicon Carbide (SiC) | 2 N-Channel (Half Bridge) | - | 1200V (1.2kV) | 423A (Tc) | 5.7mOhm @ 300A, 20V | 2.3V @ 15mA (Typ) | 1025nC @ 20V | 19500pF @ 800V | 1660W | 150°C (TJ) | Chassis Mount | Module, Screw Terminals | Module |