FDC6301N | |
---|---|
DigiKey Part Number | FDC6301NTR-ND - Tape & Reel (TR) FDC6301NCT-ND - Cut Tape (CT) FDC6301NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6301N |
Description | MOSFET 2N-CH 25V 0.22A SSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 220mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6301N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 220mA | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.5pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.89800 | ¥28.98 |
100 | ¥1.73970 | ¥173.97 |
500 | ¥1.61076 | ¥805.38 |
1,000 | ¥1.09527 | ¥1,095.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00830 | ¥3,024.90 |
6,000 | ¥0.96642 | ¥5,798.52 |
9,000 | ¥0.86978 | ¥7,828.02 |
30,000 | ¥0.85689 | ¥25,706.70 |
75,000 | ¥0.80535 | ¥60,401.25 |