BSS84AKV,115 | |
---|---|
DigiKey Part Number | 1727-1265-2-ND - Tape & Reel (TR) 1727-1265-1-ND - Cut Tape (CT) 1727-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84AKV,115 |
Description | MOSFET 2P-CH 50V 0.17A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 50V 170mA 500mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 170mA | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 36pF @ 25V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32340 | ¥132.34 |
500 | ¥1.07992 | ¥539.96 |
1,000 | ¥0.80128 | ¥801.28 |
2,000 | ¥0.67411 | ¥1,348.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.67411 | ¥2,696.44 |
8,000 | ¥0.64449 | ¥5,155.92 |
12,000 | ¥0.55740 | ¥6,688.80 |
28,000 | ¥0.54695 | ¥15,314.60 |
100,000 | ¥0.45289 | ¥45,289.00 |