FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,885 In Stock | 1 : ¥39.41000 Cut Tape (CT) 3,000 : ¥13.82189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 20V | 3.57A (Tc), 2.5A (Tc) | 77mOhm @ 1A, 4.5V, 166mOhm @ 1A, 4.5V | 1.5V @ 250µA | 2.5nC @ 4.5V, 3.5nC @ 4.5V | - | 1.67W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
2,555 In Stock | 1 : ¥11.74000 Cut Tape (CT) 2,500 : ¥3.23816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 7.3A (Tc), 5.3A (Tc) | 31mOhm @ 4.9A, 10V, 70mOhm @ 3.5A, 10V | 2.5V @ 250µA | 7.8nC @ 10V, 10.2nC @ 10V | 535pF @ 15V, 528pF @ 15V | 3.3W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |