DMT10H017LPD-13 | |
---|---|
DigiKey Part Number | 31-DMT10H017LPD-13TR-ND - Tape & Reel (TR) 31-DMT10H017LPD-13CT-ND - Cut Tape (CT) 31-DMT10H017LPD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H017LPD-13 |
Description | MOSFET 2N-CH 100V 54.7A PWRDI50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 54.7A (Tc) 2.2W (Ta), 78W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 54.7A (Tc) | |
Rds On (Max) @ Id, Vgs | 17.4mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1986pF @ 50V | |
Power - Max | 2.2W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥10.76300 | ¥107.63 |
100 | ¥8.37320 | ¥837.32 |
500 | ¥7.09754 | ¥3,548.77 |
1,000 | ¥5.78175 | ¥5,781.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.44280 | ¥13,607.00 |
5,000 | ¥5.18362 | ¥25,918.10 |
12,500 | ¥5.08597 | ¥63,574.62 |