FDZ1323NZ | |
---|---|
DigiKey Part Number | FDZ1323NZTR-ND - Tape & Reel (TR) FDZ1323NZCT-ND - Cut Tape (CT) FDZ1323NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDZ1323NZ |
Description | MOSFET 2N-CH 20V 10A 6WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 10A 500mW Surface Mount 6-WLCSP (1.3x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 10A | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2055pF @ 10V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.3x2.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.60500 | ¥96.05 |
100 | ¥7.47010 | ¥747.01 |
500 | ¥6.33190 | ¥3,165.95 |
1,000 | ¥5.15797 | ¥5,157.97 |
2,000 | ¥4.85561 | ¥9,711.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.62439 | ¥23,121.95 |
10,000 | ¥4.41096 | ¥44,109.60 |