FDC6305N | |
---|---|
DigiKey Part Number | FDC6305NTR-ND - Tape & Reel (TR) FDC6305NCT-ND - Cut Tape (CT) FDC6305NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6305N |
Description | MOSFET 2N-CH 20V 2.7A SSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.7A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.7A | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 310pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.40000 | ¥44.00 |
100 | ¥3.05890 | ¥305.89 |
500 | ¥2.38848 | ¥1,194.24 |
1,000 | ¥1.94139 | ¥1,941.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73546 | ¥5,206.38 |
6,000 | ¥1.64721 | ¥9,883.26 |
9,000 | ¥1.52955 | ¥13,765.95 |
30,000 | ¥1.49425 | ¥44,827.50 |