0805L035YR | |
---|---|
DigiKey Part Number | F2771TR-ND - Tape & Reel (TR) F2771CT-ND - Cut Tape (CT) F2771DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L035YR |
Description | PTC RESET FUSE 6V 350MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
5 | ¥5.92800 | ¥29.64 |
10 | ¥5.73900 | ¥57.39 |
50 | ¥4.82740 | ¥241.37 |
100 | ¥4.00720 | ¥400.72 |
250 | ¥3.64284 | ¥910.71 |
500 | ¥3.09640 | ¥1,548.20 |
1,000 | ¥2.73214 | ¥2,732.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.50444 | ¥10,017.76 |
8,000 | ¥2.50194 | ¥20,015.52 |