ITS5215LCUMA1 | |
---|---|
DigiKey Part Number | ITS5215LCUMA1TR-ND - Tape & Reel (TR) ITS5215LCUMA1CT-ND - Cut Tape (CT) ITS5215LCUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS5215LCUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.7A PG-DSO-12-9 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.7A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-12-9 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥21.14800 | ¥211.48 |
25 | ¥19.99600 | ¥499.90 |
100 | ¥17.33010 | ¥1,733.01 |
250 | ¥16.44128 | ¥4,110.32 |
500 | ¥14.75286 | ¥7,376.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.44221 | ¥12,442.21 |
2,000 | ¥11.82007 | ¥23,640.14 |
5,000 | ¥11.37570 | ¥56,878.50 |