PMEG6002EBF | |
---|---|
DigiKey Part Number | 1727-PMEG6002EBFTR-ND - Tape & Reel (TR) 1727-PMEG6002EBFCT-ND - Cut Tape (CT) 1727-PMEG6002EBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6002EBF |
Description | DIODE SCHOTTKY 60V 200MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 14pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.95400 | ¥95.40 |
500 | ¥0.77812 | ¥389.06 |
1,000 | ¥0.57731 | ¥577.31 |
2,000 | ¥0.48574 | ¥971.48 |
5,000 | ¥0.46440 | ¥2,322.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40164 | ¥4,016.40 |
30,000 | ¥0.39411 | ¥11,823.30 |
50,000 | ¥0.32633 | ¥16,316.50 |
250,000 | ¥0.32131 | ¥80,327.50 |