SI4909DY-T1-GE3

DigiKey Part Number
SI4909DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4909DY-T1-GE3CT-ND - Cut Tape (CT)
SI4909DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4909DY-T1-GE3
Description
MOSFET 2P-CH 40V 8A 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 8A 3.2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4909DY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
27mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2000pF @ 20V
Power - Max
3.2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.21000¥8.21
10¥6.71600¥67.16
100¥5.22390¥522.39
500¥4.42788¥2,213.94
1,000¥3.60698¥3,606.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.39554¥8,488.85
5,000¥3.23384¥16,169.20
12,500¥3.08459¥38,557.38
25,000¥3.07868¥76,967.00
Manufacturers Standard Package