Single Bipolar Transistors

Results: 7
Manufacturer
Central Semiconductor CorpDiodes IncorporatedonsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNNPN - Darlington
Current - Collector (Ic) (Max)
200 mA300 mA500 mA800 mA2 A
Voltage - Collector Emitter Breakdown (Max)
40 V45 V80 V100 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA300mV @ 5mA, 1A300mV @ 5mA, 50mA1V @ 5mA, 500mA1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA100nA (ICBO)500nA10µA-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V100 @ 10mA, 1V400 @ 1A, 2V10000 @ 100mA, 5V15000 @ 100mA, 5V
Power - Max
200 mW300 mW350 mW500 mW2 W
Frequency - Transition
100MHz125MHz150MHz200MHz300MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-243AA
Supplier Device Package
SOT-23SOT-23-3SOT-23-3 (TO-236)SOT-89-3SST3
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBT3904LT1G
TRANS NPN 40V 0.2A SOT23-3
onsemi
1,384,444
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.17514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
MMBTA06-7-F
TRANS NPN 80V 0.5A SOT23-3
Diodes Incorporated
79,131
In Stock
5,049,000
Factory
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
FMMT614TA
TRANS NPN DARL 100V 0.5A SOT23-3
Diodes Incorporated
46,885
In Stock
936,000
Factory
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.10074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
500 mA
100 V
1V @ 5mA, 500mA
10µA
15000 @ 100mA, 5V
500 mW
-
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AP7387Q-30Y-13
FCX690BTA
TRANS NPN 45V 2A SOT89-3
Diodes Incorporated
23,293
In Stock
1 : ¥6.73000
Cut Tape (CT)
1,000 : ¥1.64180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
2 A
45 V
300mV @ 5mA, 1A
100nA (ICBO)
400 @ 1A, 2V
2 W
150MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
SOT-23-3
MMBTA28
TRANS NPN DARL 80V 0.8A SOT23-3
onsemi
10,810
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
800 mA
80 V
1.5V @ 100µA, 100mA
500nA
10000 @ 100mA, 5V
350 mW
125MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23 SERIES
CMPTA29 TR PBFREE
TRANS NPN DARL 100V 0.5A SOT23
Central Semiconductor Corp
28,465
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.91682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
500 mA
100 V
1.5V @ 100µA, 100mA
500nA
10000 @ 100mA, 5V
350 mW
125MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
RUC002N05T116
SSTA28T116
TRANS NPN DARL 80V 0.3A SST3
Rohm Semiconductor
1,998
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.05113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
300 mA
80 V
1.5V @ 100µA, 100mA
500nA
10000 @ 100mA, 5V
200 mW
200MHz
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SST3
Showing
of 7

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.