SSTA28T116 | |
---|---|
DigiKey Part Number | SSTA28T116TR-ND - Tape & Reel (TR) SSTA28T116CT-ND - Cut Tape (CT) SSTA28T116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSTA28T116 |
Description | TRANS NPN DARL 80V 0.3A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 300 mA 200MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSTA28T116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.02100 | ¥30.21 |
100 | ¥1.81350 | ¥181.35 |
500 | ¥1.67906 | ¥839.53 |
1,000 | ¥1.14182 | ¥1,141.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05113 | ¥3,153.39 |
6,000 | ¥1.00747 | ¥6,044.82 |
9,000 | ¥0.90672 | ¥8,160.48 |
30,000 | ¥0.89329 | ¥26,798.70 |
75,000 | ¥0.83956 | ¥62,967.00 |