SSTA28T116

DigiKey Part Number
SSTA28T116TR-ND - Tape & Reel (TR)
SSTA28T116CT-ND - Cut Tape (CT)
SSTA28T116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSTA28T116
Description
TRANS NPN DARL 80V 0.3A SST3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 300 mA 200MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
SSTA28T116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.02100¥30.21
100¥1.81350¥181.35
500¥1.67906¥839.53
1,000¥1.14182¥1,141.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.05113¥3,153.39
6,000¥1.00747¥6,044.82
9,000¥0.90672¥8,160.48
30,000¥0.89329¥26,798.70
75,000¥0.83956¥62,967.00
Manufacturers Standard Package