PBSS4350Z,135 | |
---|---|
DigiKey Part Number | 1727-3903-2-ND - Tape & Reel (TR) 1727-3903-1-ND - Cut Tape (CT) 1727-3903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350Z,135 |
Description | TRANS NPN 50V 3A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350Z,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 290mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.76420 | ¥176.42 |
500 | ¥1.32944 | ¥664.72 |
1,000 | ¥1.18907 | ¥1,189.07 |
2,000 | ¥1.07065 | ¥2,141.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.97086 | ¥3,883.44 |
8,000 | ¥0.88682 | ¥7,094.56 |
12,000 | ¥0.84397 | ¥10,127.64 |
20,000 | ¥0.79576 | ¥15,915.20 |
28,000 | ¥0.76720 | ¥21,481.60 |
40,000 | ¥0.73943 | ¥29,577.20 |
100,000 | ¥0.73167 | ¥73,167.00 |