UC2845D8TR | |
---|---|
DigiKey Part Number | 296-41788-2-ND - Tape & Reel (TR) 296-41788-1-ND - Cut Tape (CT) 296-41788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2845D8TR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845D8TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.51800 | ¥85.18 |
25 | ¥8.08280 | ¥202.07 |
100 | ¥6.63860 | ¥663.86 |
250 | ¥6.20556 | ¥1,551.39 |
500 | ¥5.48396 | ¥2,741.98 |
1,000 | ¥4.32941 | ¥4,329.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.90225 | ¥9,755.62 |
5,000 | ¥3.70714 | ¥18,535.70 |
12,500 | ¥3.56777 | ¥44,597.12 |