Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,082 In Stock 122,300 Factory | 1 : ¥12.73000 Tube | - | Tube | Active | PNP | 8 A | 250 V | 500mV @ 100mA, 1A | 10µA (ICBO) | 10 @ 2A, 5V | 50 W | 30MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
357 In Stock | 1 : ¥37.03000 Tube | - | Tube | Active | NPN | 15 A | 260 V | 3V @ 1A, 10A | 50µA (ICBO) | 75 @ 5A, 5V | 200 W | 30MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3, TO-264AA | TO-264 | ||
1,616 In Stock | 1 : ¥37.11000 Tube | - | Tube | Active | PNP | 15 A | 260 V | 3V @ 1A, 10A | 50µA (ICBO) | 75 @ 5A, 5V | 200 W | 30MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3, TO-264AA | TO-264 | ||
1,403 In Stock 7,375 Factory | 1 : ¥43.51000 Tube | - | Tube | Active | PNP | 16 A | 250 V | 4V @ 3.2A, 16A | 100µA | 25 @ 8A, 5V | 200 W | 4MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3, TO-264AA | TO-264 | ||
594 In Stock 250 Factory | 1 : ¥43.51000 Tube | - | Tube | Active | NPN | 16 A | 250 V | 4V @ 3.2A, 16A | 100µA | 25 @ 8A, 5V | 200 W | 4MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3, TO-264AA | TO-264 | ||
447 In Stock | 1 : ¥49.34000 Tube | - | Tube | Active | NPN | 15 A | 350 V | 1V @ 800mA, 8A | 100µA | 80 @ 5A, 5V | 230 W | 35MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3, TO-264AA | TO-264 | ||
373 In Stock 18,200 Factory | 1 : ¥64.20000 Tray | - | Tray | Active | NPN | 16 A | 250 V | 4V @ 3.2A, 16A | 100µA | 25 @ 8A, 5V | 250 W | 4MHz | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
283 In Stock 3,500 Factory | 1 : ¥65.43000 Tray | - | Tray | Active | NPN | 16 A | 250 V | 4V @ 3.2A, 16A | 100µA | 25 @ 8A, 5V | 250 W | 4MHz | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
139 In Stock | 1 : ¥23.89000 Tube | - | Tube | Active | NPN | 15 A | 230 V | 3V @ 800mA, 8A | 5µA (ICBO) | 80 @ 1A, 5V | 150 W | 30MHz | 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3P(N) | ||
204 In Stock 870 Factory | 1 : ¥36.29000 Tube | - | Tube | Active | NPN | 16 A | 250 V | 3V @ 3.2A, 16A | 100µA | 20 @ 8A, 5V | 200 W | 4MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
145 In Stock | 1 : ¥36.29000 Tube | - | Tube | Active | PNP | 16 A | 250 V | 3V @ 3.2A, 16A | 100µA | 20 @ 8A, 5V | 200 W | 4MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
716 In Stock | 1 : ¥40.97000 Tube | - | Tube | Active | NPN | 17 A | 250 V | 3V @ 800mA, 8A | 5µA (ICBO) | 80 @ 1A, 5V | 150 W | 30MHz | -50°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3, TO-264AA | TO-264-3 | ||
124 In Stock | 1 : ¥42.36000 Tube | - | Tube | Active | PNP | 16 A | 250 V | 4V @ 3.2A, 16A | 100µA | 25 @ 8A, 5V | 200 W | 4MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3, TO-264AA | TO-264 | ||
44 In Stock | 1 : ¥22.00000 Tube | - | Tube | Active | NPN | 17 A | 230 V | 500mV @ 400mA, 4A | 500µA (ICBO) | 70 @ 5A, 4V | 180 W | 58MHz | 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3PL | ||
0 In Stock Check Lead Time | 1 : ¥25.70000 Tube | - | Tube | Active | PNP | 15 A | 230 V | 3V @ 800mA, 8A | 5µA (ICBO) | 80 @ 1A, 5V | 150 W | 30MHz | 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3P(N) |