Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,423 In Stock | 1 : ¥6.08000 Tube | - | Tube | Active | NPN - Darlington | 5 A | 100 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
1,428 In Stock | 1 : ¥16.83000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
5,475 In Stock | 1 : ¥18.88000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
3,280 In Stock | 1 : ¥5.66000 Tube | - | Tube | Active | PNP - Darlington | 10 A | 100 V | 2.5V @ 6mA, 3A | 500µA | 750 @ 3A, 3V | 70 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
1,001 In Stock 2,150 Factory | 1 : ¥8.37000 Tube | - | Tube | Active | NPN - Darlington | 8 A | 100 V | 2V @ 12mA, 3A | 20µA | 1000 @ 3A, 4V | 75 W | - | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
1,077 In Stock | 1 : ¥13.05000 Tube | - | Tube | Active | NPN - Darlington | 12 A | 100 V | 3V @ 100mA, 10A | 1mA | 750 @ 5A, 3V | 33 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
1,047 In Stock | 1 : ¥36.70000 Tube | - | Tube | Active | NPN - Darlington | 15 A | 400 V | 1.8V @ 250mA, 10A | 100µA | 300 @ 5A, 10V | 135 W | - | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | ||
1,195 Marketplace | Unavailable | - | Bulk | Active | NPN - Darlington | 10 A | 100 V | 2.5V @ 6mA, 3A | 500µA | 750 @ 3A, 3V | 70 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
1,898 Marketplace | Unavailable | - | Bulk | Active | NPN - Darlington | 10 A | 100 V | 2.5V @ 6mA, 3A | 500µA | 750 @ 3A, 3V | 70 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock | 1 : ¥7.06000 Tube | - | Tube | Last Time Buy | NPN - Darlington | 8 A | 100 V | 4V @ 30mA, 6A | 500µA | 1000 @ 4A, 4V | 2 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
7 In Stock | 1 : ¥26.19000 Bulk | - | Bulk | Active | PNP - Darlington | 10 A | 120 V | 1.5V @ 10mA, 5A | 10µA (ICBO) | 2000 @ 5A, 4V | 30 W | 100MHz | 150°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220F |