Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,079 In Stock | 1 : ¥2.87000 Bulk | - | Bulk | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,413 In Stock | 1 : ¥16.83000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
5,471 In Stock | 1 : ¥18.88000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
1,483 In Stock 630 Factory | 1 : ¥28.90000 Tube | - | Tube | Active | PNP | 25 A | 100 V | 4V @ 5A, 25A | 1mA | 15 @ 15A, 4V | 125 W | 3MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
19,276 In Stock 50,000 Factory | 1 : ¥2.79000 Bulk | - | Bulk | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 625 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,275 In Stock | 1 : ¥5.66000 Tube | - | Tube | Active | PNP - Darlington | 10 A | 100 V | 2.5V @ 6mA, 3A | 500µA | 750 @ 3A, 3V | 70 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
1,077 In Stock | 1 : ¥13.05000 Tube | - | Tube | Active | NPN - Darlington | 12 A | 100 V | 3V @ 100mA, 10A | 1mA | 750 @ 5A, 3V | 33 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
574 In Stock | 1 : ¥15.35000 Tube | - | Tube | Active | PNP - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 90 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
1,020 In Stock | 1 : ¥23.48000 Tube | - | Tube | Active | NPN | 25 A | 100 V | 4V @ 5A, 25A | 1mA | 15 @ 15A, 4V | 125 W | 3MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
2,450 In Stock 2,500 Factory | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.05187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 50 V | 300mV @ 50mA, 1A | 100nA | 120 @ 500mA, 2V | 1.45 W | 65MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
8,347 Marketplace | Unavailable | - | Bulk | Active | NPN - Darlington | 10 A | 100 V | 2.5V @ 6mA, 3A | 500µA | 750 @ 3A, 3V | 70 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
1,195 Marketplace | Unavailable | - | Bulk | Active | NPN - Darlington | 10 A | 100 V | 2.5V @ 6mA, 3A | 500µA | 750 @ 3A, 3V | 70 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
1,898 Marketplace | Unavailable | - | Bulk | Active | NPN - Darlington | 10 A | 100 V | 2.5V @ 6mA, 3A | 500µA | 750 @ 3A, 3V | 70 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
720 In Stock | 1 : ¥7.55000 Tube | - | Tube | Active | NPN | 6 A | 80 V | 1.5V @ 600mA, 6A | 700µA | 15 @ 3A, 4V | 2 W | 3MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
625 In Stock | 1 : ¥8.13000 Tube | - | Tube | Active | PNP - Darlington | 8 A | 100 V | 2.5V @ 80mA, 8A | 50µA | 1000 @ 3A, 4V | 2 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥7.55000 Tube | - | Tube | Active | NPN - Darlington | 8 A | 100 V | 2V @ 12mA, 3A | 500µA | 750 @ 3A, 3V | 60 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥7.96000 Tube | - | Tube | Active | NPN - Darlington | 8 A | 100 V | 2V @ 12mA, 3A | 500µA | 750 @ 3A, 3V | 65 W | - | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥14.86000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 80 W | - | 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 |