Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,653 In Stock | 1 : ¥5.75000 Bulk | - | Bulk | Active | PNP | 1.5 A | 160 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 140 @ 100mA, 5V | 10 W | 100MHz | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | TO-126N | ||
466 In Stock | 1 : ¥24.14000 Tube | - | Tube | Active | NPN | 15 A | 250 V | 1V @ 500mA, 5A | 10µA (ICBO) | 75 @ 3A, 5V | 150 W | 30MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3P-3L | ||
641 In Stock | 1 : ¥27.67000 Tray | - | Tray | Active | NPN | 15 A | 230 V | 3V @ 800mA, 8A | 5µA (ICBO) | 80 @ 1A, 5V | 150 W | 30MHz | 150°C (TJ) | - | - | Through Hole | TO-3PL | TO-3P(L) | ||
280 In Stock | 1 : ¥29.39000 Tray | - | Tray | Active | NPN | 15 A | 230 V | 3V @ 800mA, 8A | 5µA (ICBO) | 80 @ 1A, 5V | 130 W | 30MHz | 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3P(N) | ||
1,914 In Stock | 1 : ¥32.18000 Tube | - | Tube | Active | NPN | 15 A | 250 V | 600mV @ 800mA, 8A | 50µA (ICBO) | 75 @ 3A, 5V | 200 W | 30MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3P-3L | ||
584 In Stock 7,875 Factory | 1 : ¥40.88000 Tube | - | Tube | Active | PNP | 17 A | 250 V | 3V @ 800mA, 8A | 5µA (ICBO) | 80 @ 1A, 5V | 150 W | 30MHz | -50°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3, TO-264AA | TO-264-3 | ||
710 In Stock | 1 : ¥49.42000 Tube | - | Tube | Active | NPN | 17 A | 250 V | 3V @ 800mA, 8A | 5µA (ICBO) | 80 @ 1A, 5V | 150 W | 30MHz | -50°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3, TO-264AA | TO-264-3 | ||
140 In Stock | 1 : ¥27.67000 Bulk | - | Bulk | Active | PNP | 10 A | 140 V | 500mV @ 500mA, 5A | 10µA (ICBO) | 50 @ 3A, 4V | 100 W | 20MHz | 150°C (TJ) | - | - | Through Hole | TO-3P-3 Full Pack | TO-3P | ||
47 In Stock | 1 : ¥40.88000 Tube | - | Tube | Active | PNP | 17 A | 250 V | 3V @ 800mA, 8A | 5µA (ICBO) | 80 @ 1A, 5V | 150 W | 30MHz | -50°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3, TO-264AA | TO-264-3 | ||
32 In Stock | 1 : ¥17.65000 Tube | - | Tube | Active | NPN | 17 A | 230 V | 500mV @ 400mA, 4A | 500µA (ICBO) | 70 @ 5A, 4V | 180 W | 28MHz | 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3PL | ||
0 In Stock Check Lead Time | 1 : ¥14.70000 Bulk | - | Bulk | Active | PNP | 2 A | 200 V | 1V @ 70mA, 700mA | 10µA (ICBO) | 60 @ 700mA, 10V | 25 W | 20MHz | 150°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220F | ||
5 In Stock | 1 : ¥23.89000 Tube | - | Tube | Active | NPN | 15 A | 230 V | 3V @ 800mA, 8A | 5µA (ICBO) | 80 @ 1A, 5V | 150 W | 30MHz | 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3P(N) | ||
0 In Stock Check Lead Time | 1 : ¥32.84000 Tube | - | Tube | Active | NPN | 16 A | 250 V | 4V @ 3.2A, 16A | 100µA | 20 @ 8A, 5V | 200 W | 4MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3P-3L | ||
0 In Stock Check Lead Time | 1 : ¥43.67000 Tube | - | Tube | Active | NPN | 17 A | 250 V | 3V @ 800mA, 8A | 500nA (ICBO) | 35 @ 7A, 5V | 130 W | 30MHz | 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3PN | ||
0 In Stock Check Lead Time | 1,000 : ¥17.95830 Bulk | - | Bulk | Active | PNP | 15 A | 230 V | 2V @ 500mA, 5A | 100µA (ICBO) | 50 @ 5A, 4V | 130 W | 35MHz | 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
0 In Stock Check Lead Time | 1,000 : ¥19.31115 Tube | - | Tube | Active | NPN | 15 A | 230 V | 2V @ 500mA, 5A | 100µA (ICBO) | 40 @ 5A, 4V | 130 W | 60MHz | 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
0 In Stock Check Lead Time | 1,000 : ¥19.53831 Bulk | - | Bulk | Active | PNP | 15 A | 160 V | 2V @ 500mA, 5A | 100µA (ICBO) | 50 @ 5A, 4V | 130 W | 40MHz | 150°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3P |