FJA4313OTU | |
---|---|
DigiKey Part Number | FJA4313OTU-ND |
Manufacturer | |
Manufacturer Product Number | FJA4313OTU |
Description | TRANS NPN 250V 17A TO3PN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 17 A 30MHz 130 W Through Hole TO-3PN |
Datasheet | Datasheet |
EDA/CAD Models | FJA4313OTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 17 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 7A, 5V | |
Power - Max | 130 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.67000 | ¥43.67 |
10 | ¥29.10300 | ¥291.03 |
100 | ¥20.80700 | ¥2,080.70 |
500 | ¥17.25868 | ¥8,629.34 |
1,000 | ¥16.21690 | ¥16,216.90 |