Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,725 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.55877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 20V | 600MHz | - | - | 225mW | 60 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,779 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥2.34020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5.5GHz | 3dB @ 1.8GHz | 7dB | 1W | 70 @ 70mA, 8V | 120mA | 150°C (TJ) | - | - | Surface Mount | TO-243AA | PG-SOT89 | ||
7,815 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.50858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 1.45GHz | 4.5dB @ 200MHz | 15dB | 250mW | 25 @ 3mA, 1V | 50mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-89, SOT-490 | SOT-523 | ||
11,511 In Stock 429,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.32039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,472 In Stock 21,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.38141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 300mW | 60 @ 4mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
41,818 In Stock | 1 : ¥2.63000 Bulk | - | Bulk | Active | NPN | 15V | 900MHz | 6dB @ 60MHz | - | 625mW | 50 @ 8mA, 1V | 50mA | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
7,846 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.63492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 30V | 550MHz | 2.5dB @ 100MHz | 23dB | 100mW | 100 @ 1mA, 6V | 20mA | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
19,614 In Stock 39,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 11V | 3.2GHz | - | - | 330mW | 56 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
23,522 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.00419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5GHz | 1.8dB ~ 3dB @ 900MHz ~ 1.8Ghz | 8.5dB ~ 13dB | 700mW | 70 @ 70mA, 8V | 210mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
11,106 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.12881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 11V | 3.2GHz | 3.5dB @ 500MHz | - | 150mW | 56 @ 5mA, 10V | 50mA | 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | EMT3 | ||
10,745 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | NPN | 20V | 1.5GHz | 4.5dB @ 200MHz | - | 200mW | 82 @ 10mA, 10V | 50mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
12,805 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.84624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 7.5GHz | 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16.5dB | 700mW | 70 @ 50mA, 8V | 150mA | 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
2,953 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.34327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 225mW | 60 @ 4mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
4,809,000 Marketplace | Unavailable | - | Bulk | Active | NPN | 25V | 650MHz | - | - | 225mW | 60 @ 4mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
509 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.37671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 10V | 1.5GHz | 1.6dB @ 0.4GHz | 13dB @ 0.4GHz | 400mW | 100 @ 10mA, 5V | 70mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | 3-MCP |