Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,821 In Stock | 1 : ¥15.81000 Cut Tape (CT) 3,000 : ¥5.27282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | 300µs, 1ms | - | DC | Photovoltaic | 7V | 30µA (Typ) | 1.65V | 30 mA | - | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
12,974 In Stock | 1 : ¥15.90000 Cut Tape (CT) 1,000 : ¥9.26556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | - | - | 400µs, 100µs | - | DC | Photovoltaic | 8.7V | 14µA | 1.15V | 50 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
35,036 In Stock | 1 : ¥27.03000 Cut Tape (CT) 2,000 : ¥8.94707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | 53µs, 24µs | - | DC | Photovoltaic | - | - | 1.4V | 50 mA | - | - | - | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) | ||
9,291 In Stock | 1 : ¥35.79000 Cut Tape (CT) 3,000 : ¥14.65774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | 200µs, 200µs | - | DC | Photovoltaic | 7V | - | 1.65V | 30 mA | - | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
7,786 In Stock | 1 : ¥20.83000 Tube | - | Tube | Last Time Buy | 1 | 2500Vrms | - | - | 200µs, 3ms | - | DC | Photovoltaic | 7V | 24µA | 1.4V | 50 mA | - | - | - | -55°C ~ 125°C | Through Hole | 6-DIP (0.300", 7.62mm), 5 Leads | 6-DIP, 5 Lead | ||
2,662 In Stock | 1 : ¥40.72000 Cut Tape (CT) 3,000 : ¥17.20414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | 100µs, 500µs | - | DC | Photovoltaic | 13.5V | - | 1.65V | 30 mA | - | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
2,049 In Stock | 1 : ¥20.57000 Cut Tape (CT) 1,000 : ¥8.20554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | - | - | 800µs, 100µs | - | DC | Photovoltaic | 8.2V | 8µA | 1.15V | 50 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
123 In Stock | 1 : ¥25.76000 Tube | - | Tube | Active | 1 | 3750Vrms | - | - | - | - | DC | Photovoltaic, Linearized | - | - | 1.2V | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-FlatPack | ||
2,780 In Stock | 1 : ¥35.79000 Cut Tape (CT) 3,000 : ¥14.65774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | 300µs, 1ms | - | DC | Photovoltaic | 7V | - | 1.65V | 30 mA | - | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
154 In Stock | 1 : ¥15.81000 Tube | - | Tube | Active | 1 | 3750Vrms | - | - | 300µs, 1ms | - | DC | Photovoltaic | 7V | 30µA (Typ) | 1.65V | 30 mA | - | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
179 In Stock | 1 : ¥30.43000 Cut Tape (CT) 1,500 : ¥12.44142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 5000Vrms | - | - | 300µs, 100µs | - | DC | Photovoltaic | 24V | - | 3.3V | 30 mA | - | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
85 In Stock | 1 : ¥16.58000 Tray | - | Tray | Active | 1 | 3750Vrms | - | - | 200µs, 300µs | - | DC | Photovoltaic | 7V | 30µA (Typ) | 1.65V | 30 mA | - | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
0 In Stock Check Lead Time | 1 : ¥16.58000 Cut Tape (CT) 3,000 : ¥5.59530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | 200µs, 300µs | - | DC | Photovoltaic | 7V | 12µA | 1.65V | 30 mA | - | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP |