Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,264 In Stock 347,000 Factory | 1 : ¥4.25000 Cut Tape (CT) 1,000 : ¥1.42814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
529,474 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.10371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | - | 5µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | ||
86,254 In Stock | 1 : ¥6.63000 Cut Tape (CT) 2,000 : ¥1.69061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 1 | 5000Vrms | 50% @ 5mA | 400% @ 5mA | - | 3µs, 5µs | DC | Transistor | 70V | 30mA | 1.2V | 30 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
69,131 In Stock | 1 : ¥7.23000 Cut Tape (CT) 3,500 : ¥1.80303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 1 | 3750Vrms | 50% @ 5mA | 300% @ 5mA | - | 3µs, 5µs | DC | Transistor | 40V | 80mA | 1.1V | 50 mA | 300mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
75,315 In Stock | 1 : ¥3.49000 Cut Tape (CT) 1,000 : ¥1.24325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
6,765 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.35226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | 6µs, 4µs | 3µs, 3µs | DC | Transistor | 80V | 50mA | 1.18V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
19,465 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.18088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 300% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.4V (Max) | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SOP | ||
41,408 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥1.80818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat |