Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,274 In Stock | 1 : ¥43.10000 Cut Tape (CT) 1,000 : ¥19.29929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 5300Vrms | - | - | 16µs, 472µs | - | DC | Photovoltaic | 16.5V | 3µA | 1.3V | 50 mA | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
2,471 In Stock | 1 : ¥42.59000 Tube | - | Tube | Active | 2 | 5300Vrms | - | - | 16µs, 472µs | - | DC | Photovoltaic | 16.5V | 3µA | 1.3V | 50 mA | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |