ESDA6V1-5W6 | |
---|---|
DigiKey Part Number | 497-6634-2-ND - Tape & Reel (TR) 497-6634-1-ND - Cut Tape (CT) 497-6634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1-5W6 |
Description | TVS DIODE 3VWM SOT323-6L |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1-5W6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.58290 | ¥158.29 |
500 | ¥1.46562 | ¥732.81 |
1,000 | ¥0.99659 | ¥996.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91747 | ¥2,752.41 |
6,000 | ¥0.87935 | ¥5,276.10 |
9,000 | ¥0.79143 | ¥7,122.87 |
30,000 | ¥0.77970 | ¥23,391.00 |
75,000 | ¥0.73280 | ¥54,960.00 |