SMAJ (DO-214AC) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,826 In Stock | 1 : ¥3.37000 Cut Tape (CT) 7,500 : ¥0.86886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 43.48A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMAJ (DO-214AC) | ||
40,470 In Stock | 1 : ¥3.61000 Cut Tape (CT) 7,500 : ¥0.92974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6.4V | 9.2V | 43.48A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMAJ (DO-214AC) | ||
26,578 In Stock | 1 : ¥3.61000 Cut Tape (CT) 7,500 : ¥0.75223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | - | 12V | 13.3V | 19.9V | 20.1A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMAJ (DO-214AC) | ||
7,621 In Stock | 1 : ¥2.46000 Cut Tape (CT) 7,500 : ¥0.75223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 18V | 20V | 29.2V | 13.7A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMAJ (DO-214AC) | ||
15,566 In Stock | 1 : ¥3.37000 Cut Tape (CT) 7,500 : ¥0.70297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V | 13.3V | 19.9V | 20.1A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMAJ (DO-214AC) | ||
2,160 In Stock | 1 : ¥3.37000 Cut Tape (CT) 7,500 : ¥0.86886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 90V | 100V | 146V | 2.74A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMAJ (DO-214AC) | ||
13,200 In Stock | 1 : ¥3.61000 Cut Tape (CT) 7,500 : ¥0.92974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 90V | 100V | 146V | 2.74A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMAJ (DO-214AC) | ||
1,700 In Stock | 1 : ¥3.61000 Cut Tape (CT) 7,500 : ¥0.92974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 140V | 155V | 227V | 1.76A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMAJ (DO-214AC) | ||
15,000 In Stock | 1 : ¥3.37000 Cut Tape (CT) 7,500 : ¥0.88789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 220V | 246V | 356V | 1.12A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMAJ (DO-214AC) | ||
14,652 In Stock | 1 : ¥3.61000 Cut Tape (CT) 7,500 : ¥0.92974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 26V | 28.9V | 42.1V | 9.5A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMAJ (DO-214AC) |