SMAJ220CA | |
---|---|
DigiKey Part Number | 478-SMAJ220CATR-ND - Tape & Reel (TR) 478-SMAJ220CACT-ND - Cut Tape (CT) 478-SMAJ220CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ220CA |
Description | TVS DIODE 220VWM 356VC SMAJ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.12A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.12A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.88789 | ¥6,659.17 |
15,000 | ¥0.79910 | ¥11,986.50 |
37,500 | ¥0.78726 | ¥29,522.25 |
52,500 | ¥0.73991 | ¥38,845.27 |