SMAJ90CA | |
---|---|
DigiKey Part Number | 478-7060-2-ND - Tape & Reel (TR) 478-7060-1-ND - Cut Tape (CT) 478-7060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ90CA |
Description | TVS DIODE 90VWM 146VC SMAJ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.74A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.74A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.67320 | ¥167.32 |
500 | ¥1.54952 | ¥774.76 |
1,000 | ¥1.05373 | ¥1,053.73 |
2,000 | ¥0.97003 | ¥1,940.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.92974 | ¥6,973.05 |
15,000 | ¥0.83677 | ¥12,551.55 |
37,500 | ¥0.82438 | ¥30,914.25 |
52,500 | ¥0.77479 | ¥40,676.47 |