TPD2E001DZDR | |
---|---|
DigiKey Part Number | 296-24770-2-ND - Tape & Reel (TR) 296-24770-1-ND - Cut Tape (CT) 296-24770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E001DZDR |
Description | TVS DIODE 5.5VWM 4SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E001DZDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥3.86700 | ¥38.67 |
100 | ¥2.49490 | ¥249.49 |
500 | ¥1.90166 | ¥950.83 |
1,000 | ¥1.71004 | ¥1,710.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.46625 | ¥4,398.75 |
6,000 | ¥1.34327 | ¥8,059.62 |
9,000 | ¥1.28055 | ¥11,524.95 |
15,000 | ¥1.21004 | ¥18,150.60 |
21,000 | ¥1.16825 | ¥24,533.25 |
30,000 | ¥1.12762 | ¥33,828.60 |