TVS Diodes

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Reverse Standoff (Typ)
20V28V
Voltage - Breakdown (Min)
22V30V
Voltage - Clamping (Max) @ Ipp
30V32V35V45V
Current - Peak Pulse (10/1000µs)
250A (8/20µs)334A (8/20µs)500A (8/20µs)
Package / Case
DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
SMBSMC
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AB Pkg
LNBTVS6-304S
TVS DIODE 28VWM 45VC SMC
STMicroelectronics
5,292
In Stock
1 : ¥16.58000
Cut Tape (CT)
2,500 : ¥7.47273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V
30V
45V
500A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
LNBTVS4-222S
TVS DIODE 20VWM 30VC SMC
STMicroelectronics
1,058
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,500 : ¥3.04919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
20V
22V
30V
334A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
LNBTVS4-304S
TVS DIODE 28VWM 45VC SMC
STMicroelectronics
2,943
In Stock
1 : ¥14.78000
Cut Tape (CT)
2,500 : ¥6.67208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V
30V
45V
334A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
LNBTVS4-220S
TVS DIODE 20VWM 35VC SMC
STMicroelectronics
0
In Stock
2,500 : ¥2.59952
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
1
20V
22V
35V
334A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AA
LNBTVS3-220U
TVS DIODE 20VWM 35VC SMB
STMicroelectronics
0
In Stock
1 : ¥6.32000
Cut Tape (CT)
2,500 : ¥2.41756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
20V
22V
35V
250A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
DO-214AB Pkg
LNBTVS4-221S
TVS DIODE 20VWM 32VC SMC
STMicroelectronics
5
In Stock
1 : ¥8.05000
Cut Tape (CT)
2,500 : ¥3.31177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
20V
22V
32V
334A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
LNBTVS6-220S
TVS DIODE 20VWM 35VC SMC
STMicroelectronics
0
In Stock
1 : ¥9.19000
Cut Tape (CT)
2,500 : ¥3.80978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
20V
22V
35V
500A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB Pkg
LNBTVS6-221S
TVS DIODE 20VWM 32VC SMC
STMicroelectronics
0
In Stock
1 : ¥11.17000
Cut Tape (CT)
2,500 : ¥4.63151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
20V
22V
32V
500A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.