TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189,156 In Stock | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥5.74686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 12V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
11,807 In Stock | 1 : ¥20.77000 Cut Tape (CT) 3,000 : ¥9.37401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 36V (Max) | 40V | 11.5V | 30A (8/20µs) | 350W | Yes | CAN | 2.6pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 5-UFDFN | SLF2010N5 | ||
4,357 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥2.70789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 24V | 25.5V | - | 30A (8/20µs) | - | Yes | Telecom | 1.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
9,000 In Stock | 3,000 : ¥3.16918 Tape & Reel (TR) | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 2 | - | 24V (Max) | 27V | 7.5V (Typ) | 20A | 150W | Yes | Ethernet, Telecom | 2pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
2,960 In Stock | 1 : ¥22.49000 Cut Tape (CT) 3,000 : ¥10.14598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 8V | 13.5V | 9.5V (Typ) | 30A (8/20µs) | 300W | No | General Purpose | 1.2pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |