SCM1293A-04SO | |
---|---|
DigiKey Part Number | SCM1293A-04SOOSTR-ND - Tape & Reel (TR) SCM1293A-04SOOSCT-ND - Cut Tape (CT) SCM1293A-04SOOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCM1293A-04SO |
Description | TVS DIODE SC74 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9.9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 9.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, HDMI | |
Capacitance @ Frequency | 2pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.07960 | ¥107.96 |
500 | ¥0.90078 | ¥450.39 |
1,000 | ¥0.62583 | ¥625.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54242 | ¥1,627.26 |
6,000 | ¥0.50315 | ¥3,018.90 |
9,000 | ¥0.41725 | ¥3,755.25 |
30,000 | ¥0.40989 | ¥12,296.70 |
75,000 | ¥0.36816 | ¥27,612.00 |
150,000 | ¥0.31907 | ¥47,860.50 |