TVS Diodes

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.6V (Max)5.5V (Max)
Voltage - Breakdown (Min)
4.5V6V
Voltage - Clamping (Max) @ Ipp
8.9V13V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)
Power - Peak Pulse
19W40W
Power Line Protection
NoYes
Applications
General PurposeHDMI
Capacitance @ Frequency
0.5pF @ 1MHz-
Package / Case
4-XFDFN Exposed Pad0402 (1006 Metric)
Supplier Device Package
2-X1SON (1x.60)4-X2SON (0.8x0.8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E04U04DPYR
TVS DIODE 3.6VWM 8.9VC 2X1SON
Texas Instruments
12,589
In Stock
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥0.77237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
4.5V
8.9V
2.5A (8/20µs)
19W
Yes
HDMI
0.5pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
4-X2SON
TPD4E101DPWR
TVS DIODE 5.5VWM 13VC 4X2SON
Texas Instruments
2,412
In Stock
2,439,926
Marketplace
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.96024
Tape & Reel (TR)
2,807 : ¥0.80114
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Zener
-
4
5.5V (Max)
6V
13V (Typ)
3A (8/20µs)
40W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
4-XFDFN Exposed Pad
4-X2SON (0.8x0.8)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.