1.5SMC43A

DigiKey Part Number
1.5SMC43ABBTR-ND - Tape & Reel (TR)
1.5SMC43ABBCT-ND - Cut Tape (CT)
1.5SMC43ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC43A
Description
TVS DIODE 36.8VWM 59.3VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC43A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
25.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.06400¥40.64
100¥2.82410¥282.41
500¥2.20492¥1,102.46
1,000¥1.79222¥1,792.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.60214¥4,806.42
6,000¥1.52068¥9,124.08
9,000¥1.41206¥12,708.54
30,000¥1.37947¥41,384.10
Manufacturers Standard Package