PESD3V3X1BL,315 | |
---|---|
DigiKey Part Number | 1727-4191-2-ND - Tape & Reel (TR) 1727-4191-1-ND - Cut Tape (CT) 1727-4191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3X1BL,315 |
Description | TVS DIODE 3.3VWM DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.36850 | ¥136.85 |
500 | ¥1.26722 | ¥633.61 |
1,000 | ¥0.86167 | ¥861.67 |
2,000 | ¥0.79325 | ¥1,586.50 |
5,000 | ¥0.76028 | ¥3,801.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.68425 | ¥6,842.50 |
30,000 | ¥0.67412 | ¥20,223.60 |
50,000 | ¥0.64650 | ¥32,325.00 |