LCMCC160808T280NG | |
---|---|
DigiKey Part Number | 587-LCMCC160808T280NGTR-ND - Tape & Reel (TR) 587-LCMCC160808T280NGCT-ND - Cut Tape (CT) 587-LCMCC160808T280NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMCC160808T280NG |
Description | FERRITE BEAD 28 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 28 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.10500 | ¥11.05 |
25 | ¥0.85680 | ¥21.42 |
50 | ¥0.70900 | ¥35.45 |
100 | ¥0.61210 | ¥61.21 |
250 | ¥0.48932 | ¥122.33 |
500 | ¥0.44054 | ¥220.27 |
1,000 | ¥0.36708 | ¥367.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.35482 | ¥1,419.28 |
8,000 | ¥0.33036 | ¥2,642.88 |
12,000 | ¥0.31445 | ¥3,773.40 |
28,000 | ¥0.30589 | ¥8,564.92 |