STN161150U332

DigiKey Part Number
283-STN161150U332TR-ND - Tape & Reel (TR)
283-STN161150U332CT-ND - Cut Tape (CT)
283-STN161150U332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN161150U332
Description
TVS DIODE 15VWM 30VC DFN1610-2L
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30V Clamp 55A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
55A (8/20µs)
Power - Peak Pulse
2000W (2kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
330pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥2.84900¥28.49
100¥1.43590¥143.59
500¥1.27236¥636.18
1,000¥0.99018¥990.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.59357¥1,780.71
6,000¥0.58383¥3,502.98
Manufacturers Standard Package