PESD5V0S2UQ,115 | |
---|---|
DigiKey Part Number | 1727-4047-2-ND - Tape & Reel (TR) 1727-4047-1-ND - Cut Tape (CT) 1727-4047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S2UQ,115 |
Description | TVS DIODE 5VWM 20VC SOT663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S2UQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-663 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.10200 | ¥21.02 |
100 | ¥1.05910 | ¥105.91 |
500 | ¥0.93870 | ¥469.35 |
1,000 | ¥0.73051 | ¥730.51 |
2,000 | ¥0.65383 | ¥1,307.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.65383 | ¥2,615.32 |
8,000 | ¥0.63923 | ¥5,113.84 |
12,000 | ¥0.56617 | ¥6,794.04 |
28,000 | ¥0.55887 | ¥15,648.36 |
100,000 | ¥0.46755 | ¥46,755.00 |