MSZ6V8,LF

DigiKey Part Number
264-MSZ6V8LFTR-ND - Tape & Reel (TR)
264-MSZ6V8LFCT-ND - Cut Tape (CT)
264-MSZ6V8LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSZ6V8,LF
Description
TVS DIODE 6.8VWM 13VC SMINI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
13V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.8V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
13V (Typ)
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
180W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
88pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.30500¥13.05
100¥0.81110¥81.11
500¥0.59634¥298.17
1,000¥0.52680¥526.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31738¥952.14
6,000¥0.28488¥1,709.28
9,000¥0.26831¥2,414.79
15,000¥0.25655¥3,848.25
Manufacturers Standard Package