ESD9X5.0ST5G

DigiKey Part Number
ESD9X5.0ST5GOSTR-ND - Tape & Reel (TR)
ESD9X5.0ST5GOSCT-ND - Cut Tape (CT)
ESD9X5.0ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD9X5.0ST5G
Description
TVS DIODE 5VWM 12.3VC SOD923
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.3V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
ESD9X5.0ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
8.7A (8/20µs)
Power - Peak Pulse
107W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥1.01800¥10.18
100¥0.54760¥54.76
500¥0.42984¥214.92
1,000¥0.29850¥298.50
2,000¥0.24727¥494.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.23383¥1,870.64
16,000¥0.19900¥3,184.00
24,000¥0.18407¥4,417.68
56,000¥0.15920¥8,915.20
200,000¥0.13233¥26,466.00
Manufacturers Standard Package