TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,707 In Stock | 1 : ¥3.61000 Cut Tape (CT) 15,000 : ¥0.69275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 5.3V (Max) | 7V | 21V | 3A (8/20µs) | - | No | RF Antenna | 0.23pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | PG-TSLP-2-20 | ||
30,338 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.73508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 20V | 4A (8/20µs) | 80W | No | - | 0.85pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 0402 (1006 Metric) | SLP1006P2T | |||
53,256 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.07464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 20V | 15A (8/20µs) | 300W | No | - | 1.2pF @ 1MHz | -40°C ~ 105°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-75, SOT-416 | SC-75 (SOT523) | |||
13,185 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.42660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 65.2A | 600W | No | - | 2700pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
6,204 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.61443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.2V | 44V | 8A (8/20µs) | 350W | No | CAN | 30pF @ 1MHz (Max) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,918 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.65985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V | 6.67V | 10.3V | 58.3A | 600W | No | Telecom | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
6,331 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.49226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 2.5V | 5.3V | - | - | - | No | General Purpose | 65pF @ 1MHz | - | - | - | Surface Mount | SC-70, SOT-323 | USM | ||
10,636 In Stock | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.89328 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 50V | 25.4V | 40V | 50A | 160W | No | - | 16pF @ 1MHz | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
7,855 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.15066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36.8V | 40.9V | 59.3V | 10.3A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
701 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.42156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | - | 1 | 5.3V (Max) | 7V | 15V | - | - | No | General Purpose | 0.24pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) |