SMA6J12CA-TR

DigiKey Part Number
497-5918-2-ND - Tape & Reel (TR)
497-5918-1-ND - Cut Tape (CT)
497-5918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J12CA-TR
Description
TVS DIODE 12VWM 23.5VC SMA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
23.5V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J12CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
23.5V
Current - Peak Pulse (10/1000µs)
157A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.10500¥41.05
100¥2.84310¥284.31
500¥2.37576¥1,187.88
1,000¥2.02191¥2,021.91
2,000¥1.80074¥3,601.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.70598¥8,529.90
10,000¥1.57961¥15,796.10
25,000¥1.56397¥39,099.25
Manufacturers Standard Package