ESDA6V1SC6

DigiKey Part Number
497-6637-2-ND - Tape & Reel (TR)
497-6637-1-ND - Cut Tape (CT)
497-6637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA6V1SC6
Description
TVS DIODE 5.25VWM SOT23-6
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ESDA6V1SC6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.25V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.40000¥44.00
100¥3.05650¥305.65
500¥2.38660¥1,193.30
1,000¥1.93981¥1,939.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.73405¥5,202.15
6,000¥1.64588¥9,875.28
9,000¥1.52831¥13,754.79
30,000¥1.49305¥44,791.50
Manufacturers Standard Package