HSP061-4NY8

DigiKey Part Number
497-10895-2-ND - Tape & Reel (TR)
497-10895-1-ND - Cut Tape (CT)
497-10895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSP061-4NY8
Description
TVS DIODE 3VWM 18VC 8-UQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 8-UQFN (2x1)
Datasheet
 Datasheet
EDA/CAD Models
HSP061-4NY8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
18V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.5pF @ 200MHz ~ 3GHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.32000¥6.32
10¥5.46800¥54.68
100¥3.78390¥378.39
500¥3.16176¥1,580.88
1,000¥2.69085¥2,690.85
2,000¥2.39653¥4,793.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥2.27038¥13,622.28
12,000¥2.10220¥25,226.40
30,000¥2.08139¥62,441.70
Manufacturers Standard Package