TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,463 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.71806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V | 40V | 58.1V | 6.9A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
18,708 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,200 : ¥1.68294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 28.2V | 31.4V | 45.7V | 33.3A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
26,789 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.69446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 6V (Max) | 6V | 15V | 10A (8/20µs) | 150W | Yes | Ethernet | 1pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
14,281 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,200 : ¥1.68294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 144.8A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
4,787 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,200 : ¥2.20939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | - | 1 | 102V | 114V | 165V | 9.2A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
7,004 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.50591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 7.5V | 32V | 20A | 640W | No | General Purpose | 75pF @ 1MHz | -40°C ~ 125°C | - | - | Surface Mount | - | - | |||
187 In Stock | 1 : ¥7.72000 Cut Tape (CT) 600 : ¥3.87845 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | - | 1 | 33.3V | 37.1V | 69.7V | 143A (8/20µs) | 1500W (1.5kW) | No | General Purpose | 1200pF @ 1MHz | - | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 1,250 : ¥1.64728 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 26.8V | 29.7V | 47.7V | 33A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 1,250 : ¥1.64728 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 29.1V | 32.4V | 52V | 30A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-201AA, DO-27, Axial | DO-201 |