TVS Diodes

Results: 16
Manufacturer
Bourns Inc.Littelfuse Inc.Micro Commercial CoMicrochip TechnologyNexperia USA Inc.onsemiSemtech CorporationSMC Diode SolutionsSTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-ESDA, TRANSIL™PAR®RailClamp®, SRSMAJ-QSMCJSMDATPSMBTVSarray™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
1246
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3V5V5V (Max)12V15V20V22V24V (Min)28V35V511V
Voltage - Breakdown (Min)
5.3V5.5V6V6.1V6.2V14.2V16.7V22.2V24V26.2V31.1V38V570V
Voltage - Clamping (Max) @ Ipp
9.8V11V14V17.5V24.4V32.4V40V44V45.4V59V828V-
Current - Peak Pulse (10/1000µs)
800mA1A3A (8/20µs)5A (8/20µs)8A (8/20µs)12A (8/20µs)16.4A17A (8/20µs)33.1A55A (8/20µs)155A-
Power - Peak Pulse
20W50W130W230W300W350W400W600W1500W (1.5kW)3600W (3.6kW)5000W (5kW)
Power Line Protection
NoYes
Applications
-CANGeneral PurposeTelecom
Capacitance @ Frequency
3pF @ 1MHz12pF @ 1MHz13pF @ 1MHz30pF @ 1MHz35pF @ 1MHz400pF @ 1MHz550pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
8-SOIC (0.154", 3.90mm Width)0201 (0603 Metric)DO-214AA, SMBDO-214AB, SMCDO-214AC, SMADO-218ABSOT-23-6SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-SO8-SOIC0201DO-214AA (SMBJ)DO-214AB (SMC)DO-214AB (SMCJ)DO-214AC (SMA)DO-218ABSOT-23-3SOT-23-3 (TO-236)SOT-23-6SOT-666TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD5V0S2BT,215
TVS DIODE 5VWM 14VC TO236AB
Nexperia USA Inc.
116,346
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.82610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5V (Max)
5.5V
14V
12A (8/20µs)
130W
No
General Purpose
35pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
SM05T1G
TVS DIODE 5VWM 9.8VC SOT23-3
onsemi
87,596
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.55674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V
6.2V
9.8V
17A (8/20µs)
300W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
SZNUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
24,092
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-666
ESDA14V2BP6
TVS DIODE 12VWM SOT666
STMicroelectronics
22,691
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
12V
14.2V
-
-
50W
No
General Purpose
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
SMCJ  Series DO-214AB Pkg
SMCJ28CA
TVS DIODE 28VWM 45.4VC DO214AB
Littelfuse Inc.
9,099
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.63408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
33.1A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SOT-23-6
SRV05-4.TCT
TVS DIODE 5VWM 17.5VC SOT23-6
Semtech Corporation
364,471
In Stock
1 : ¥13.87000
Cut Tape (CT)
3,000 : ¥3.73494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
12A (8/20µs)
300W
Yes
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
ST0201
ESDALC6V1-1U2
TVS DIODE 3VWM ST0201
STMicroelectronics
158,340
In Stock
1 : ¥2.30000
Cut Tape (CT)
15,000 : ¥0.70397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3V
6.1V
-
-
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201
TS432AILT
ESDA5V3L
TVS DIODE 3VWM SOT23-3
STMicroelectronics
357,476
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.56443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3V
5.3V
-
-
300W
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ESDCAN06-2BLY
TVS DIODE 35VWM 59VC SOT23-3
STMicroelectronics
27,211
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
35V
38V
59V
3A (8/20µs)
230W
No
CAN
13pF @ 1MHz
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8-SOIC
SMDA05-6E3/TR7
TVS DIODE 5VWM 11VC 8-SO
Microchip Technology
10,016
In Stock
1 : ¥12.48000
Cut Tape (CT)
500 : ¥11.65750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
-
5V
6V
11V
5A (8/20µs)
300W
No
General Purpose
550pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-214AC SMA Top
SMAJ15CA-Q
TVS DIODE 15VWM 24.4VC SMA
Bourns Inc.
15,645
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.79017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
16.4A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
8-SOIC
SMDA05-6
TVS DIODE 5VWM 9.8VC 8-SO
SMC Diode Solutions
6,351
In Stock
1 : ¥5.42000
Cut Tape (CT)
2,500 : ¥1.81739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
-
5V (Max)
6V
9.8V
1A
300W
No
General Purpose
550pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
DO-214AA (SMB J- Bend)
TPSMB600CA-A
TVS DIODE 511VWM 828VC DO214AA
Littelfuse Inc.
7,645
In Stock
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥2.69376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
511V
570V
828V
800mA
600W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
8-SOIC
SMDA05-6.TBT
TVS DIODE 5VWM 11VC 8-SO
Semtech Corporation
2,143
In Stock
1 : ¥22.00000
Cut Tape (CT)
500 : ¥13.26656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
-
5V (Max)
6V
11V
17A (8/20µs)
300W
No
General Purpose
400pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
3,924
In Stock
1 : ¥28.16000
Cut Tape (CT)
750 : ¥16.98121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
24V
40V
55A (8/20µs)
3600W (3.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
0
In Stock
Check Lead Time
3,000 : ¥7.27836
Bulk
-
Bulk
Active
Zener
1
-
20V
22.2V
32.4V
155A
5000W (5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 16

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.